SJ2-2577xx-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ2-2577xx-SMT-TR
Understanding Audio Jack Switches and Schematics

SJ2-25774A-SMT-TR

DigiKey Part Number
CP-SJ2-25774A-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-25774A-SMT-CT-ND - Cut Tape (CT)
CP-SJ2-25774A-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ2-25774A-SMT-TR
Description
AUDIO JACK, 2.5 MM, RT, 4 CONDUC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-25774A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.433" (11.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,527
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.43000¥8.43
10¥7.16100¥71.61
25¥6.71480¥167.87
50¥6.39400¥319.70
100¥6.08800¥608.80
250¥5.70624¥1,426.56
500¥5.43352¥2,716.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥5.10798¥6,129.58
2,400¥4.86416¥11,673.98
3,600¥4.72705¥17,017.38
6,000¥4.55982¥27,358.92
8,400¥4.45291¥37,404.44
12,000¥4.34235¥52,108.20
Manufacturers Standard Package