
SD-2-A | |
|---|---|
DigiKey Part Number | 2223-SD-2-ATR-ND - Tape & Reel (TR) 2223-SD-2-ACT-ND - Cut Tape (CT) 2223-SD-2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD-2-A |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-2-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.111" (2.83mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥7.20300 | ¥72.03 |
| 25 | ¥6.86680 | ¥171.67 |
| 50 | ¥6.62060 | ¥331.03 |
| 100 | ¥6.38570 | ¥638.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥5.98117 | ¥2,093.41 |
| 700 | ¥5.76877 | ¥4,038.14 |
| 1,050 | ¥5.64811 | ¥5,930.52 |
| 1,750 | ¥5.49985 | ¥9,624.74 |
| 2,450 | ¥5.40431 | ¥13,240.56 |
| 3,500 | ¥5.30488 | ¥18,567.08 |
| 8,750 | ¥5.05792 | ¥44,256.80 |










