
CFM-A238V-126-440 | |
|---|---|
DigiKey Part Number | CFM-A238V-126-440-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238V-126-440 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 116.0 CFM (3.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238V-126-440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 116.0 CFM (3.25m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.81 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.481 lb (218.18 g) | |
Current Rating (Amps) | 0.484A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.69000 | ¥132.69 |
| 10 | ¥109.10300 | ¥1,091.03 |
| 40 | ¥95.67050 | ¥3,826.82 |
| 80 | ¥89.83613 | ¥7,186.89 |




