420970527-0229901 | ||
---|---|---|
DigiKey Part Number | 3876-420970527-0229901-ND | |
Manufacturer | ||
Manufacturer Product Number | 420970527-0229901 | |
Description | FERRITE TAG-0503-F-ICODE SLIX | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 896b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Tag | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 896b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.193" L x 0.118" W (4.90mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥30.38100 | ¥303.81 |
25 | ¥28.77640 | ¥719.41 |
50 | ¥28.10640 | ¥1,405.32 |
100 | ¥26.76830 | ¥2,676.83 |
250 | ¥23.42240 | ¥5,855.60 |
500 | ¥22.75314 | ¥11,376.57 |
1,000 | ¥19.40707 | ¥19,407.07 |
2,500 | ¥18.06860 | ¥45,171.50 |