420591101-0108001 | ||
---|---|---|
DigiKey Part Number | 3876-420591101-0108001-ND | |
Manufacturer | ||
Manufacturer Product Number | 420591101-0108001 | |
Description | PCB TAG-D7.5-MB89R118 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693 Tag | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 2kb (User) | |
Standards | ISO 15693 | |
Operating Temperature | -25°C ~ 55°C | |
Size / Dimension | 0.295" Dia (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥33.73900 | ¥337.39 |
25 | ¥31.95360 | ¥798.84 |
50 | ¥31.21040 | ¥1,560.52 |
100 | ¥29.72430 | ¥2,972.43 |
250 | ¥26.00868 | ¥6,502.17 |
500 | ¥25.26560 | ¥12,632.80 |
1,000 | ¥21.55009 | ¥21,550.09 |
2,500 | ¥20.06393 | ¥50,159.82 |