RS2103XH | |
---|---|
DigiKey Part Number | 3565-RS2103XHTR-ND - Tape & Reel (TR) 3565-RS2103XHCT-ND - Cut Tape (CT) 3565-RS2103XHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2103XH |
Description | IC SWITCH SPDT X 1 1OHM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1Ohm SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns (Typ), 15ns (Typ) | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.87680 | ¥71.92 |
100 | ¥2.13950 | ¥213.95 |
250 | ¥1.93916 | ¥484.79 |
500 | ¥1.60486 | ¥802.43 |
1,000 | ¥1.20357 | ¥1,203.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10330 | ¥3,309.90 |
6,000 | ¥1.03643 | ¥6,218.58 |
15,000 | ¥0.96956 | ¥14,543.40 |
30,000 | ¥0.88932 | ¥26,679.60 |
75,000 | ¥0.85589 | ¥64,191.75 |