
10SGV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2392-2-ND - Tape & Reel (TR) 1189-2392-1-ND - Cut Tape (CT) 1189-2392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SGV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SGV100M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29900 | ¥22.99 |
| 50 | ¥1.69020 | ¥84.51 |
| 100 | ¥1.49760 | ¥149.76 |
| 500 | ¥1.16450 | ¥582.25 |

