
AMS29B-40MZ5-Z | |
|---|---|
DigiKey Part Number | 1868-AMS29B-40MZ5-ZTR-ND - Tape & Reel (TR) 1868-AMS29B-40MZ5-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMS29B-40MZ5-Z |
Description | CONN FAKRA PLUG R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.34000 | ¥53.34 |
| 10 | ¥45.30000 | ¥453.00 |
| 25 | ¥42.46200 | ¥1,061.55 |
| 50 | ¥40.43440 | ¥2,021.72 |
| 100 | ¥38.50340 | ¥3,850.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥36.09288 | ¥9,023.22 |
| 500 | ¥34.37134 | ¥17,185.67 |
| 750 | ¥33.40264 | ¥25,051.98 |
| 1,250 | ¥32.22157 | ¥40,276.96 |
| 1,750 | ¥31.46646 | ¥55,066.31 |
| 2,500 | ¥30.68547 | ¥76,713.68 |





