19S145-400L5 | ||
---|---|---|
DigiKey Part Number | 1868-1130-ND | |
Manufacturer | ||
Manufacturer Product Number | 19S145-400L5 | |
Description | CONN SMP PLUG STR 50OHM PCB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 19S145-400L5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥69.50900 | ¥695.09 |
25 | ¥65.48120 | ¥1,637.03 |
50 | ¥63.80300 | ¥3,190.15 |
100 | ¥62.12340 | ¥6,212.34 |
300 | ¥55.40763 | ¥16,622.29 |
500 | ¥52.04956 | ¥26,024.78 |
1,000 | ¥46.00502 | ¥46,005.02 |