SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734156031

DigiKey Part Number
900-0734156031-ND
Manufacturer
Manufacturer Product Number
0734156031
Description
SMP PLUG STRAIGHT LIMITED DETENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734156031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
40 GHz
Series
Number of Ports
1
Packaging
Bag
Features
Limited Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Through Hole
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.59000¥118.59
10¥100.76200¥1,007.62
25¥94.45320¥2,361.33
50¥89.94280¥4,497.14
100¥85.65150¥8,565.15
250¥80.29272¥20,073.18
500¥76.46406¥38,232.03
1,000¥72.81930¥72,819.30
Manufacturers Standard Package