


SMP-MSSB-PCT-5T | |
|---|---|
DigiKey Part Number | 115-SMP-MSSB-PCT-5TTR-ND - Tape & Reel (TR) 115-SMP-MSSB-PCT-5TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCT-5T |
Description | RF CONNECTOR SMP STRAIGHT PCB SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥55.26800 | ¥552.68 |
| 25 | ¥51.80640 | ¥1,295.16 |
| 50 | ¥49.33060 | ¥2,466.53 |
| 100 | ¥46.97610 | ¥4,697.61 |
| 250 | ¥44.03540 | ¥11,008.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥40.61092 | ¥24,366.55 |
| 1,200 | ¥38.67471 | ¥46,409.65 |
| 1,800 | ¥37.58525 | ¥67,653.45 |



