
VS5V0BL1HST15R | |
|---|---|
DigiKey Part Number | 846-VS5V0BL1HST15RTR-ND - Tape & Reel (TR) 846-VS5V0BL1HST15RCT-ND - Cut Tape (CT) 846-VS5V0BL1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BL1HST15R |
Description | TVS DIODE 5VWM 18VC DSN06032 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | VS5V0BL1HST15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.77000 | ¥17.70 |
| 100 | ¥0.79390 | ¥79.39 |
| 500 | ¥0.68636 | ¥343.18 |
| 1,000 | ¥0.66983 | ¥669.83 |
| 2,000 | ¥0.64089 | ¥1,281.78 |
| 5,000 | ¥0.57886 | ¥2,894.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.45482 | ¥6,822.30 |
| 30,000 | ¥0.44572 | ¥13,371.60 |
| 45,000 | ¥0.41588 | ¥18,714.60 |
| 105,000 | ¥0.40201 | ¥42,211.05 |
| 150,000 | ¥0.39280 | ¥58,920.00 |

