US6M11TR | ||
---|---|---|
DigiKey Part Number | US6M11TR-ND - Tape & Reel (TR) US6M11CT-ND - Cut Tape (CT) US6M11DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US6M11TR | |
Description | MOSFET N/P-CH 20V/12V TUMT6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V, 12V 1.5A, 1.3A 1W Surface Mount TUMT6 | |
Datasheet | Datasheet | |
EDA/CAD Models | US6M11TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V, 12V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A, 1.3A | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.12610 | ¥312.61 |
500 | ¥2.44064 | ¥1,220.32 |
1,000 | ¥1.98371 | ¥1,983.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77333 | ¥5,319.99 |
6,000 | ¥1.68316 | ¥10,098.96 |
9,000 | ¥1.56293 | ¥14,066.37 |
30,000 | ¥1.52687 | ¥45,806.10 |