
DMN2004VK-7 | |
|---|---|
DigiKey Part Number | DMN2004VKDITR-ND - Tape & Reel (TR) DMN2004VKDICT-ND - Cut Tape (CT) DMN2004VKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2004VK-7 |
Description | MOSFET 2N-CH 20V 0.54A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Part Status Active | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM6N36FE,LM | Toshiba Semiconductor and Storage | 638 | 264-SSM6N36FE,LMCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.12600 | ¥31.26 |
| 100 | ¥1.99140 | ¥199.14 |
| 500 | ¥1.50184 | ¥750.92 |
| 1,000 | ¥1.34371 | ¥1,343.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.14242 | ¥3,427.26 |
| 6,000 | ¥1.04099 | ¥6,245.94 |
| 9,000 | ¥0.98929 | ¥8,903.61 |
| 15,000 | ¥0.93118 | ¥13,967.70 |
| 21,000 | ¥0.89677 | ¥18,832.17 |
| 30,000 | ¥0.86332 | ¥25,899.60 |











