SSM6K204FE,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N36FE,LM

DigiKey Part Number
264-SSM6N36FE,LMTR-ND - Tape & Reel (TR)
264-SSM6N36FE,LMCT-ND - Cut Tape (CT)
264-SSM6N36FE,LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N36FE,LM
Description
MOSFET 2N-CH 20V 0.5A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA 150mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N36FE,LM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
500mA
Rds On (Max) @ Id, Vgs
630mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.23nC @ 4V
Input Capacitance (Ciss) (Max) @ Vds
46pF @ 10V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.88500¥18.85
100¥1.18250¥118.25
500¥0.87838¥439.19
1,000¥0.77989¥779.89
2,000¥0.69695¥1,393.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.60822¥2,432.88
8,000¥0.55110¥4,408.80
12,000¥0.52198¥6,263.76
20,000¥0.48925¥9,785.00
28,000¥0.46986¥13,156.08
40,000¥0.45102¥18,040.80
100,000¥0.41347¥41,347.00
Manufacturers Standard Package