
INA214AIRSWR | |
|---|---|
DigiKey Part Number | 296-INA214AIRSWRTR-ND - Tape & Reel (TR) 296-INA214AIRSWRCT-ND - Cut Tape (CT) 296-INA214AIRSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214AIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA214AIRSWR Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 10-UFQFN |
Slew Rate 0.4V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 30 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS214RMUTAG | onsemi | 2,290 | NCS214RMUTAGOSCT-ND | ¥9.76000 | Direct |
| ZXCT214ADSJ-7 | Diodes Incorporated | 2,999 | 31-ZXCT214ADSJ-7CT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.74800 | ¥57.48 |
| 25 | ¥5.18040 | ¥129.51 |
| 100 | ¥4.55920 | ¥455.92 |
| 250 | ¥4.26300 | ¥1,065.75 |
| 500 | ¥4.08422 | ¥2,042.11 |
| 1,000 | ¥3.96042 | ¥3,960.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.75518 | ¥11,265.54 |
| 6,000 | ¥3.66619 | ¥21,997.14 |
| 9,000 | ¥3.62163 | ¥32,594.67 |
| 15,000 | ¥3.57225 | ¥53,583.75 |
| 21,000 | ¥3.54341 | ¥74,411.61 |








