SSM6L39TU,LF | |
---|---|
DigiKey Part Number | 264-SSM6L39TU,LFTR-ND - Tape & Reel (TR) 264-SSM6L39TU,LFCT-ND - Cut Tape (CT) 264-SSM6L39TU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L39TU,LF |
Description | MOSFET N/P-CH 20V 0.8A UF6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA 500mW Surface Mount UF6 |
EDA/CAD Models | SSM6L39TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA | |
Rds On (Max) @ Id, Vgs | 143mOhm @ 600MA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 268pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥1.73790 | ¥173.79 |
500 | ¥1.60904 | ¥804.52 |
1,000 | ¥1.09414 | ¥1,094.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00726 | ¥3,021.78 |
6,000 | ¥0.96542 | ¥5,792.52 |
9,000 | ¥0.86888 | ¥7,819.92 |
30,000 | ¥0.85601 | ¥25,680.30 |
75,000 | ¥0.82093 | ¥61,569.75 |