
UMX1NFHATN | |
|---|---|
DigiKey Part Number | 846-UMX1NFHATNTR-ND - Tape & Reel (TR) 846-UMX1NFHATNCT-ND - Cut Tape (CT) 846-UMX1NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMX1NFHATN |
Description | TRANS 2NPN DUAL 50V 150MA UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.43100 | ¥24.31 |
| 100 | ¥1.53890 | ¥153.89 |
| 500 | ¥1.15260 | ¥576.30 |
| 1,000 | ¥1.02789 | ¥1,027.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90873 | ¥2,726.19 |
| 6,000 | ¥0.74425 | ¥4,465.50 |
| 9,000 | ¥0.69530 | ¥6,257.70 |
| 15,000 | ¥0.67888 | ¥10,183.20 |
| 21,000 | ¥0.67529 | ¥14,181.09 |
| 30,000 | ¥0.64888 | ¥19,466.40 |
| 75,000 | ¥0.61606 | ¥46,204.50 |



