UM6K1NTN | ||
---|---|---|
DigiKey Part Number | UM6K1NTNTR-ND - Tape & Reel (TR) UM6K1NTNCT-ND - Cut Tape (CT) UM6K1NTNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UM6K1NTN | |
Description | MOSFET 2N-CH 30V 0.1A UMT6 | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 100mA 150mW Surface Mount UMT6 | |
Datasheet | Datasheet | |
EDA/CAD Models | UM6K1NTN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 5V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47770 | ¥147.77 |
500 | ¥1.36800 | ¥684.00 |
1,000 | ¥0.93028 | ¥930.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85643 | ¥2,569.29 |
6,000 | ¥0.82085 | ¥4,925.10 |
9,000 | ¥0.73877 | ¥6,648.93 |
30,000 | ¥0.72782 | ¥21,834.60 |
75,000 | ¥0.68404 | ¥51,303.00 |