PDZVTR5.1A | |
---|---|
DigiKey Part Number | PDZVTR5.1ATR-ND - Tape & Reel (TR) PDZVTR5.1ACT-ND - Cut Tape (CT) PDZVTR5.1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR5.1A |
Description | DIODE ZENER 5.1V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5.88% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR5.1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.67890 | ¥167.89 |
500 | ¥1.55478 | ¥777.39 |
1,000 | ¥1.05727 | ¥1,057.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97328 | ¥2,919.84 |
6,000 | ¥0.93285 | ¥5,597.10 |
9,000 | ¥0.83956 | ¥7,556.04 |
30,000 | ¥0.82712 | ¥24,813.60 |
75,000 | ¥0.77737 | ¥58,302.75 |