CSD19537Q3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSD19537Q3
NexFET Power Block

CSD16411Q3

DigiKey Part Number
296-24255-2-ND - Tape & Reel (TR)
296-24255-1-ND - Cut Tape (CT)
296-24255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16411Q3
Description
MOSFET N-CH 25V 14A/56A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 14A (Ta), 56A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD16411Q3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,020
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥7.18600¥71.86
100¥4.75910¥475.91
500¥3.71778¥1,858.89
1,000¥3.38270¥3,382.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.01987¥7,549.68
5,000¥2.79562¥13,978.10
7,500¥2.68141¥20,110.58
12,500¥2.59454¥32,431.75
Manufacturers Standard Package