SIR-56ST3FF | ||
---|---|---|
DigiKey Part Number | 846-SIR-56ST3FF-ND | |
Manufacturer | ||
Manufacturer Product Number | SIR-56ST3FF | |
Description | EMITTER IR 950NM 100MA T 1 3/4 | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 5.6mW/sr @ 50mA 30° T 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5.6mW/sr @ 50mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥4.53100 | ¥45.31 |