Infrared (IR) Emitter 940nm 1.2V 100mA 11mW/sr @ 20mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR333C/H0/L10

DigiKey Part Number
1080-1082-ND
Manufacturer
Manufacturer Product Number
IR333C/H0/L10
Description
EMITTER IR 940NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 100mA 11mW/sr @ 20mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.2V
Manufacturer
Everlight Electronics Co Ltd
Viewing Angle
40°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
11mW/sr @ 20mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,190
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.08400¥20.84
100¥1.47620¥147.62
500¥1.20230¥601.15
1,000¥1.11182¥1,111.82
2,000¥1.03483¥2,069.66
5,000¥0.95042¥4,752.10
10,000¥0.89769¥8,976.90
25,000¥0.84010¥21,002.50
Manufacturers Standard Package