1N914B | ||
---|---|---|
DigiKey Part Number | 1N914B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1N914B | |
Description | DIODE GEN PURP 100V 200MA DO35 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 200mA Through Hole DO-35 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N914B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.48400 | ¥4.84 |
100 | ¥0.26020 | ¥26.02 |
500 | ¥0.20424 | ¥102.12 |
1,000 | ¥0.14178 | ¥141.78 |
2,000 | ¥0.11744 | ¥234.88 |
5,000 | ¥0.11106 | ¥555.30 |
10,000 | ¥0.09452 | ¥945.20 |
50,000 | ¥0.07562 | ¥3,781.00 |