SH8JC5TB1 | ||
---|---|---|
DigiKey Part Number | 846-SH8JC5TB1TR-ND - Tape & Reel (TR) 846-SH8JC5TB1CT-ND - Cut Tape (CT) 846-SH8JC5TB1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SH8JC5TB1 | |
Description | MOSFET 2P-CH 60V 7.5A 8SOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 7.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2630pF @ 30V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥15.33500 | ¥153.35 |
100 | ¥12.20730 | ¥1,220.73 |
500 | ¥10.32900 | ¥5,164.50 |
1,000 | ¥8.76405 | ¥8,764.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.32586 | ¥20,814.65 |
5,000 | ¥8.01285 | ¥40,064.25 |