
DMTH6016LSD-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LSD-13TR-ND - Tape & Reel (TR) 31-DMTH6016LSD-13CT-ND - Cut Tape (CT) 31-DMTH6016LSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LSD-13 |
Description | MOSFET 2N-CH 7.6A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 7.6A (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 864pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 7.6A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 19.5mOhm @ 10A, 10V | Supplier Device Package 8-SOIC |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥7.94700 | ¥79.47 |
| 100 | ¥5.27280 | ¥527.28 |
| 500 | ¥4.12528 | ¥2,062.64 |
| 1,000 | ¥3.75579 | ¥3,755.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.35583 | ¥8,389.58 |
| 5,000 | ¥3.10866 | ¥15,543.30 |
| 7,500 | ¥2.98275 | ¥22,370.62 |
| 12,500 | ¥2.84133 | ¥35,516.62 |
| 17,500 | ¥2.75760 | ¥48,258.00 |
| 25,000 | ¥2.71351 | ¥67,837.75 |







