SCT4026DW7HRTL | |
---|---|
DigiKey Part Number | 846-SCT4026DW7HRTLTR-ND - Tape & Reel (TR) 846-SCT4026DW7HRTLCT-ND - Cut Tape (CT) 846-SCT4026DW7HRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4026DW7HRTL |
Description | 750V, 51A, 7-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 51A (Tc) 150W Surface Mount TO-263-7L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 29A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 15.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.71000 | ¥179.71 |
10 | ¥159.71500 | ¥1,597.15 |
100 | ¥139.69100 | ¥13,969.10 |
500 | ¥119.20280 | ¥59,601.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥117.34022 | ¥117,340.22 |