51A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,476 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.32197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 51A (Tc) | 6V, 10V | 12.8mOhm @ 16A, 10V | 4V @ 90µA | 14 nC @ 6 V | ±20V | 1515 pF @ 50 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
10,572 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 51A (Tc) | 10V | 32mOhm @ 36A, 10V | 5V @ 250µA | 89 nC @ 10 V | ±30V | 2770 pF @ 25 V | - | 3.8W (Ta), 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
999 In Stock | 1 : ¥22.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 60mOhm @ 25.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
887 In Stock | 1 : ¥19.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 60mOhm @ 25.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
4,294 In Stock | 1 : ¥22.58000 Cut Tape (CT) 800 : ¥12.61591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 51A (Tc) | 10V | 32mOhm @ 36A, 10V | 5V @ 250µA | 89 nC @ 10 V | ±30V | 2770 pF @ 25 V | - | 3.8W (Ta), 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,596 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,500 : ¥4.54543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 51A (Tc) | 10V | 16.3mOhm @ 15A, 10V | 4V @ 1mA | 54 nC @ 10 V | ±20V | 2744 pF @ 50 V | - | 117W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
1,450 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,500 : ¥4.80453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 51A (Tc) | 4.5V, 10V | 7.3mOhm @ 10A, 10V | 2.2V @ 250µA | 7 nC @ 4.5 V | ±20V | 880 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
595 In Stock | 1 : ¥25.04000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 65mOhm @ 25.5A, 10V | 5V @ 1mA | 120 nC @ 10 V | ±30V | 7000 pF @ 25 V | - | 2.23W (Ta), 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
482 In Stock | 1 : ¥77.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 51A (Tc) | 10V | 50mOhm @ 23A, 10V | 5V @ 250µA | 130 nC @ 10 V | ±30V | 3459 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
5,015 In Stock | 1 : ¥27.50000 Cut Tape (CT) 1,000 : ¥18.29776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 65mOhm @ 25.5A, 10V | 5V @ 1mA | 120 nC @ 10 V | ±30V | 7000 pF @ 25 V | - | 1.56W (Ta), 40W (Tc) | 150°C (TJ) | - | - | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
936 In Stock | 1 : ¥73.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 51A (Tc) | 10V | 50mOhm @ 23A, 10V | 5V @ 250µA | 130 nC @ 10 V | ±30V | 3459 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
300 In Stock | 1 : ¥86.86000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 51A (Tc) | 10V, 12V | 60mOhm @ 17A, 12V | 6V @ 3.5mA | 86 nC @ 10 V | ±30V | 3566 pF @ 300 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
990 In Stock | 1 : ¥123.89000 Cut Tape (CT) 1,000 : ¥78.44446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 750 V | 51A (Tc) | 18V | 34mOhm @ 29A, 18V | 4.8V @ 15.4mA | 94 nC @ 18 V | +21V, -4V | 2320 pF @ 500 V | - | - | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7LA | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,000 In Stock | 1 : ¥179.71000 Cut Tape (CT) 1,000 : ¥117.34022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 51A (Tc) | 18V | 34mOhm @ 29A, 18V | 4.8V @ 15.4mA | 94 nC @ 18 V | +21V, -4V | 2320 pF @ 500 V | - | 150W | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock 14,538 Marketplace | 833 : ¥2.61832 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 51A (Tc) | 5V, 10V | 9.5mOhm @ 15A, 10V | 3.5V @ 250µA | 80 nC @ 10 V | ±20V | 1725 pF @ 25 V | - | - | - | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 51A (Tc) | 5V, 10V | 9.5mOhm @ 15A, 10V | 3.5V @ 250µA | 80 nC @ 10 V | ±20V | 1725 pF @ 25 V | - | 47W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,850 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 51A (Tc) | - | 13.5mOhm @ 31A, 10V | 3V @ 250µA | 36 nC @ 5 V | ±16V | 1620 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220AB | TO-220-3 | |||
62,152 Marketplace | Unavailable | Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 51A (Tc) | 10V | 13.6mOhm @ 31A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 1460 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 6,080 Marketplace | 3,200 : ¥6.44496 Tape & Reel (TR) 356 : ¥6.10941 Bulk | Tape & Reel (TR) Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 51A (Tc) | 10V | 13.6mOhm @ 31A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 1460 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 1,887 Marketplace | 310 : ¥7.05490 Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 51A (Tc) | 4.5V, 10V | 13.5mOhm @ 31A, 10V | 3V @ 250µA | 36 nC @ 5 V | ±16V | 1620 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
576 In Stock | 1 : ¥8.95000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 51A (Tc) | 10V | 13.9mOhm @ 31A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 1420 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 60mOhm @ 25.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 (Y-Forming) | TO-220-3 Full Pack, Formed Leads | |||
1,573 In Stock | 1 : ¥12.07000 Cut Tape (CT) 800 : ¥6.49719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 51A (Tc) | 4.5V, 10V | 13.5mOhm @ 31A, 10V | 3V @ 250µA | 36 nC @ 5 V | ±16V | 1620 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,631 In Stock | 1 : ¥15.11000 Cut Tape (CT) 800 : ¥8.43073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 51A (Tc) | 10V | 13.9mOhm @ 31A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 1420 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 60mOhm @ 25.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F (LG-Formed) | TO-220-3 Full Pack, Formed Leads |