


RSH070P05TB1 | |
|---|---|
DigiKey Part Number | RSH070P05TB1TR-ND - Tape & Reel (TR) RSH070P05TB1CT-ND - Cut Tape (CT) RSH070P05TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH070P05TB1 |
Description | MOSFET P-CH 45V 7A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RSH070P05TB1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47.6 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥15.01000 | ¥150.10 |
| 100 | ¥10.29280 | ¥1,029.28 |
| 500 | ¥8.27612 | ¥4,138.06 |
| 1,000 | ¥7.74369 | ¥7,743.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.92662 | ¥17,316.55 |
| 5,000 | ¥6.49342 | ¥32,467.10 |
| 7,500 | ¥6.32655 | ¥47,449.12 |










