RLD90QZWD-00A | |
---|---|
DigiKey Part Number | 846-RLD90QZWD-00ATR-ND - Tape & Reel (TR) 846-RLD90QZWD-00ACT-ND - Cut Tape (CT) 846-RLD90QZWD-00ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLD90QZWD-00A |
Description | 905NM, 35W, 100M INVISIBLE PULSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 35W 11V ~ 15V Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 11V ~ 15V | |
Current Rating (Amps) | - | |
Power (Watts) | 35W | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.16000 | ¥496.16 |
10 | ¥411.06000 | ¥4,110.60 |
100 | ¥396.63520 | ¥39,663.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥363.46206 | ¥181,731.03 |