MULL5040-200 | ||
---|---|---|
DigiKey Part Number | 240-2798-ND | |
Manufacturer | ||
Manufacturer Product Number | MULL5040-200 | |
Description | RF FERRITE SHEET 1.969"X1.575" | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Flexible Ferrite Sheet MULL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 1.575" (40.00mm) X 1.969" (50.00mm) X 0.008" (0.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MULL5040-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 1.575" (40.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder, PET Film | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | mull5040 200 Datasheets |
HTML Datasheet | MULL5040-200 Drawing |
EDA Models | MULL5040-200 Models |
Product Drawings | MULL5040-200 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4008.19.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.47000 | ¥28.47 |
10 | ¥24.24400 | ¥242.44 |
25 | ¥18.55600 | ¥463.90 |
Attribute | Description |
---|---|
Other Names | 240-2798 |
Standard Package | 1,000 |