VLM-650-37 LPT-30 | |
---|---|
DigiKey Part Number | VLM-650-37LPT-30-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-37 LPT-30 |
Description | LASER DIODE 650NM 12MW MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 12mW 2.6V ~ 5V 100mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 12mW | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.55000 | ¥734.55 |
10 | ¥687.07700 | ¥6,870.77 |
100 | ¥629.61420 | ¥62,961.42 |