
RFN3BGE2STL | |
|---|---|
DigiKey Part Number | 846-RFN3BGE2STLTR-ND - Tape & Reel (TR) 846-RFN3BGE2STLCT-ND - Cut Tape (CT) 846-RFN3BGE2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN3BGE2STL |
Description | DIODE STANDARD 200V 3A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥8.86500 | ¥88.65 |
| 100 | ¥5.93580 | ¥593.58 |
| 500 | ¥4.67902 | ¥2,339.51 |
| 1,000 | ¥4.27456 | ¥4,274.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.83680 | ¥9,592.00 |
| 5,000 | ¥3.78357 | ¥18,917.85 |

