P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1C002ZPTL

DigiKey Part Number
RE1C002ZPTLTR-ND - Tape & Reel (TR)
RE1C002ZPTLCT-ND - Cut Tape (CT)
RE1C002ZPTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE1C002ZPTL
Description
MOSFET P-CH 20V 200MA EMT3F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
RE1C002ZPTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 10 V
FET Type
Power Dissipation (Max)
150mW (Ta)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
EMT3F (SOT-416FL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.86900¥18.69
100¥1.17020¥117.02
500¥0.86736¥433.68
1,000¥0.76919¥769.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64421¥1,932.63
6,000¥0.58113¥3,486.78
9,000¥0.54896¥4,940.64
15,000¥0.51279¥7,691.85
21,000¥0.49136¥10,318.56
30,000¥0.47053¥14,115.90
Manufacturers Standard Package