RD3P050SNFRATL | ||
---|---|---|
DigiKey Part Number | RD3P050SNFRATLTR-ND - Tape & Reel (TR) RD3P050SNFRATLCT-ND - Cut Tape (CT) RD3P050SNFRATLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RD3P050SNFRATL | |
Description | MOSFET N-CH 100V 5A TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 5A (Ta) 15W (Tc) Surface Mount TO-252 | |
Datasheet | Datasheet | |
EDA/CAD Models | RD3P050SNFRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.08800 | ¥90.88 |
100 | ¥7.06910 | ¥706.91 |
500 | ¥5.99200 | ¥2,996.00 |
1,000 | ¥4.88120 | ¥4,881.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.59504 | ¥11,487.60 |
5,000 | ¥4.37622 | ¥21,881.10 |
12,500 | ¥4.17424 | ¥52,178.00 |