HDSM-281H | ||
---|---|---|
DigiKey Part Number | 516-4068-2-ND - Tape & Reel (TR) 516-4068-1-ND - Cut Tape (CT) 516-4068-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDSM-281H | |
Description | DISPLAY 7SEG 0.28" SGL GRN 12SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | HDSM-281H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 12-SMD, No Lead, 11 Pads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.89000 | ¥29.89 |
10 | ¥21.16000 | ¥211.60 |
100 | ¥17.33350 | ¥1,733.35 |
500 | ¥14.61246 | ¥7,306.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.40310 | ¥13,403.10 |
2,000 | ¥12.84885 | ¥25,697.70 |
5,000 | ¥12.59690 | ¥62,984.50 |