
RB541VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB541VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB541VM-40TE-17CT-ND - Cut Tape (CT) 846-RB541VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB541VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.24900 | ¥12.49 |
| 100 | ¥0.79630 | ¥79.63 |
| 500 | ¥0.62716 | ¥313.58 |
| 1,000 | ¥0.55968 | ¥559.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38420 | ¥1,152.60 |
| 6,000 | ¥0.35559 | ¥2,133.54 |
| 9,000 | ¥0.35040 | ¥3,153.60 |
| 15,000 | ¥0.33972 | ¥5,095.80 |
| 21,000 | ¥0.33850 | ¥7,108.50 |
| 30,000 | ¥0.32874 | ¥9,862.20 |
| 75,000 | ¥0.30248 | ¥22,686.00 |


