
RB531VM-30TE-17 | |
|---|---|
DigiKey Part Number | RB531VM-30TE-17TR-ND - Tape & Reel (TR) RB531VM-30TE-17CT-ND - Cut Tape (CT) RB531VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 100MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB531VM-30TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 45 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.83690 | ¥83.69 |
| 500 | ¥0.61492 | ¥307.46 |
| 1,000 | ¥0.54314 | ¥543.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37585 | ¥1,127.55 |
| 6,000 | ¥0.35559 | ¥2,133.54 |
| 9,000 | ¥0.33309 | ¥2,997.81 |
| 15,000 | ¥0.31386 | ¥4,707.90 |
| 21,000 | ¥0.31272 | ¥6,567.12 |
| 30,000 | ¥0.29445 | ¥8,833.50 |
| 75,000 | ¥0.29073 | ¥21,804.75 |
| 150,000 | ¥0.27180 | ¥40,770.00 |

