RB061QS-20T18R | ||
---|---|---|
DigiKey Part Number | 846-RB061QS-20T18RTR-ND - Tape & Reel (TR) 846-RB061QS-20T18RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RB061QS-20T18R | |
Description | DIODE GEN PURP 20V 2A SMD1006 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 2A Surface Mount SMD1006 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD1006 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.75200 | ¥37.52 |
100 | ¥2.60810 | ¥260.81 |
500 | ¥2.03658 | ¥1,018.29 |
1,000 | ¥1.65541 | ¥1,655.41 |
2,000 | ¥1.47982 | ¥2,959.64 |
5,000 | ¥1.40457 | ¥7,022.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥1.30424 | ¥23,476.32 |
36,000 | ¥1.27415 | ¥45,869.40 |
54,000 | ¥1.24166 | ¥67,049.64 |