CDZCVT2R6.8B | ||
---|---|---|
DigiKey Part Number | 846-CDZCVT2R6.8BTR-ND - Tape & Reel (TR) 846-CDZCVT2R6.8BCT-ND - Cut Tape (CT) 846-CDZCVT2R6.8BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDZCVT2R6.8B | |
Description | 5.0V, 3.0PF, SOD-923, TRANSIENT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2M (SOD-923) | |
Datasheet | Datasheet | |
EDA/CAD Models | CDZCVT2R6.8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.65V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.02120 | ¥102.12 |
500 | ¥0.85196 | ¥425.98 |
1,000 | ¥0.59198 | ¥591.98 |
2,000 | ¥0.51309 | ¥1,026.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.47593 | ¥3,807.44 |
16,000 | ¥0.39467 | ¥6,314.72 |
24,000 | ¥0.38771 | ¥9,305.04 |
56,000 | ¥0.34824 | ¥19,501.44 |
200,000 | ¥0.30181 | ¥60,362.00 |