
TLV7041DBVR | |
|---|---|
DigiKey Part Number | 296-TLV7041DBVRTR-ND - Tape & Reel (TR) 296-TLV7041DBVRCT-ND - Cut Tape (CT) 296-TLV7041DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7041DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7041DBVR Models |
Category | Current - Output (Typ) 33mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 3µs (Typ) |
Type Standard (General Purpose) | Hysteresis 17mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Open-Drain, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 2pA @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.59800 | ¥45.98 |
| 25 | ¥4.13160 | ¥103.29 |
| 100 | ¥3.62060 | ¥362.06 |
| 250 | ¥3.37680 | ¥844.20 |
| 500 | ¥3.22992 | ¥1,614.96 |
| 1,000 | ¥3.10886 | ¥3,108.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.95928 | ¥8,877.84 |
| 6,000 | ¥2.88611 | ¥17,316.66 |
| 9,000 | ¥2.84945 | ¥25,645.05 |
| 15,000 | ¥2.80885 | ¥42,132.75 |
| 21,000 | ¥2.78513 | ¥58,487.73 |



