RB050LAM-40TFTR | ||
---|---|---|
DigiKey Part Number | RB050LAM-40TFTR-ND - Tape & Reel (TR) RB050LAM-40TFCT-ND - Cut Tape (CT) RB050LAM-40TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB050LAM-40TFTR | |
Description | DIODE SCHOTTKY 40V 3A PMDTM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Surface Mount PMDTM | |
Datasheet | Datasheet | |
EDA/CAD Models | RB050LAM-40TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58900 | ¥45.89 |
100 | ¥3.19020 | ¥319.02 |
500 | ¥2.49104 | ¥1,245.52 |
1,000 | ¥2.02475 | ¥2,024.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51873 | ¥4,556.19 |