846~TSMT8~~8 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
846~TSMT8~~8 Top
846~TSMT8~~8

QH8MB5TCR

DigiKey Part Number
846-QH8MB5TCRTR-ND - Tape & Reel (TR)
846-QH8MB5TCRCT-ND - Cut Tape (CT)
846-QH8MB5TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8MB5TCR
Description
MOSFET N/P-CH 40V 4.5A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 4.5A (Ta), 5A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QH8MB5TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 5A (Ta)
Rds On (Max) @ Id, Vgs
44mOhm @ 4.5A, 10V, 41mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.5nC @ 10V, 17.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 20V, 920pF @ 20V
Power - Max
1.1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,578
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥7.05400¥70.54
100¥4.66980¥466.98
500¥3.64584¥1,822.92
1,000¥3.31597¥3,315.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.89712¥8,691.36
6,000¥2.68629¥16,117.74
9,000¥2.57891¥23,210.19
15,000¥2.53252¥37,987.80
Manufacturers Standard Package