MMBZ36VALYFHT116 | ||
---|---|---|
DigiKey Part Number | 846-MMBZ36VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ36VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ36VALYFHT116DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBZ36VALYFHT116 | |
Description | 28V, SOT-23, DUAL LINE, ANODE CO | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 51V Clamp 780mA Ipp Tvs Diode Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 780mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥2.17710 | ¥217.71 |
500 | ¥1.70000 | ¥850.00 |
1,000 | ¥1.38180 | ¥1,381.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23521 | ¥3,705.63 |
6,000 | ¥1.17241 | ¥7,034.46 |
9,000 | ¥1.08867 | ¥9,798.03 |
30,000 | ¥1.06354 | ¥31,906.20 |
75,000 | ¥1.03643 | ¥77,732.25 |