


1N4007T-G | |
|---|---|
DigiKey Part Number | 641-1457-2-ND - Tape & Reel (TR) 641-1457-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007T-G |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007T-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05000 | ¥10.50 |
| 100 | ¥0.64840 | ¥64.84 |
| 500 | ¥0.47254 | ¥236.27 |
| 1,000 | ¥0.41540 | ¥415.40 |
| 2,000 | ¥0.36715 | ¥734.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.31471 | ¥1,573.55 |
| 10,000 | ¥0.28221 | ¥2,822.10 |
| 15,000 | ¥0.26564 | ¥3,984.60 |
| 25,000 | ¥0.24699 | ¥6,174.75 |
| 35,000 | ¥0.23594 | ¥8,257.90 |
| 50,000 | ¥0.22520 | ¥11,260.00 |

