


741W-A/01 | |
|---|---|
DigiKey Part Number | 189-741W-A/01-ND |
Manufacturer | |
Manufacturer Product Number | 741W-A/01 |
Description | AC RCPT CEE 7/3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/3 (Schuko) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Qualtek | Termination Screw |
Series | Features Cover |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 45.00mm x 42.50mm |
Part Status Active | Panel Thickness 0.157" (4.00mm) |
Connector Style CEE 7/3 (Schuko) | Approval Agency TUV |
Connector Type Receptacle, Female Sockets | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.40000 | ¥45.40 |
| 10 | ¥38.54500 | ¥385.45 |
| 25 | ¥36.12560 | ¥903.14 |
| 50 | ¥34.40040 | ¥1,720.02 |
| 200 | ¥31.19430 | ¥6,238.86 |
| 400 | ¥29.70555 | ¥11,882.22 |
| 600 | ¥28.86830 | ¥17,320.98 |
| 1,000 | ¥27.84729 | ¥27,847.29 |
| 2,600 | ¥26.03377 | ¥67,687.80 |






