LAP-601VL | ||
---|---|---|
DigiKey Part Number | LAP-601VL-ND | |
Manufacturer | ||
Manufacturer Product Number | LAP-601VL | |
Description | DISPLAY 7SEG 0.58" SGL RED 10DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.9V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.400", 10.16mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | |
Digit/Alpha Size | 0.58" (14.60mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Millicandela Rating | 36mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 448mW | |
Package / Case | 10-DIP (0.400", 10.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.19000 | ¥34.19 |
60 | ¥24.16267 | ¥1,449.76 |
120 | ¥19.79058 | ¥2,374.87 |
540 | ¥16.68400 | ¥9,009.36 |
1,020 | ¥15.30325 | ¥15,609.32 |
2,040 | ¥14.67043 | ¥29,927.68 |
5,040 | ¥14.38279 | ¥72,489.26 |