HDSP-515A | ||
---|---|---|
DigiKey Part Number | 516-4408-ND | |
Manufacturer | ||
Manufacturer Product Number | HDSP-515A | |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) | |
EDA/CAD Models | HDSP-515A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Millicandela Rating | 6.5mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 30mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥11.27100 | ¥112.71 |
400 | ¥8.67678 | ¥3,470.71 |
800 | ¥7.10806 | ¥5,686.45 |
1,200 | ¥6.74043 | ¥8,088.52 |
2,000 | ¥6.37280 | ¥12,745.60 |
5,200 | ¥6.22571 | ¥32,373.69 |
10,000 | ¥6.12767 | ¥61,276.70 |