LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,439 In Stock | 1 : ¥39.90000 Tube | - | Tube | Active | 1 | 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 1.7V | 5mA | 4.2mcd | 645nm | 37mW | 10-DIP (0.600", 15.24mm) | ||
16,044 In Stock | 1 : ¥19.55000 Bulk | - | Bulk | Active | 1 | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 1.8V | 20mA | 13.3mcd | 660nm | 100mW | 10-DIP (0.600", 15.24mm) | ||
4,682 In Stock | 1 : ¥16.92000 Tube | - | Tube | Active | 1 | 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 1.85V | 20mA | 6.5mcd | 660nm | 30mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock Check Lead Time | 1 : ¥44.20000 Bulk | - | Bulk | Active | 1 | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | 0.58" (14.60mm) | 7-Segment | Common Cathode | Red | 2.05V | 10mA | 90mcd | 626nm | 65mW | 10-DIP (0.400", 10.16mm) |