DTC914TUBTL | ||
---|---|---|
DigiKey Part Number | DTC914TUBTLTR-ND - Tape & Reel (TR) DTC914TUBTLCT-ND - Cut Tape (CT) DTC914TUBTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTC914TUBTL | |
Description | TRANS PREBIAS NPN 20V UMT3F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 400 mA 35 MHz 200 mW Surface Mount UMT3F | |
Datasheet | Datasheet | |
EDA/CAD Models | DTC914TUBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 400 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 35 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.28400 | ¥22.84 |
100 | ¥1.15440 | ¥115.44 |
500 | ¥0.94176 | ¥470.88 |
1,000 | ¥0.69876 | ¥698.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58787 | ¥1,763.61 |
6,000 | ¥0.56206 | ¥3,372.36 |
9,000 | ¥0.48610 | ¥4,374.90 |
30,000 | ¥0.47699 | ¥14,309.70 |
75,000 | ¥0.39496 | ¥29,622.00 |
150,000 | ¥0.38888 | ¥58,332.00 |